Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs
Infineon Technologies 950V CoolMOS™ PFD7 SJ MOSFETs offer super junction (SJ) technologies. The SJ technology is ideal for lighting and industrial SMPS applications by incorporating best-in-class performance with state-of-the-art ease of use. The PFDJ provides an integrated ultra-fast body diode allowing usage in resonant topologies with the lowest reverse recovery charge (Qrr).The Infineon 950V CoolMOS PFD7 SJ MOSFETs have excellent hard commutation robustness, enabling usage in resonant topologies. The devices deliver extra safety margins for designs with increased bus voltage.
Features
- Integrated ultra-fast body diode
- Best-in-class reverse recovery charge Qrr
- Best-in-class FOM RDS(on) Eoss, reduced Qg, Ciss, and Coss
- Best-in-class V(GS)th of 3V and smallest V(GS)th variation of ±0.5V
- Integrated fast body diode
- Best-in-class CoolMOS™ quality and reliability
- Fully optimized portfolio
- Best-in-class RDS(on) in THD and SMD packages
- ESD protection min. Class 2 (HBM)
Applications
- Suitable for hard and soft switching topologies
- Optimized for usage in LLC and ZVS topologies
- PFC and LLC applications in lighting and industrial SMPS
View Results ( 10 ) Page
| Part Number | Datasheet | Mounting Style | Package/Case | Id - Continuous Drain Current | Rds On - Drain-Source Resistance |
|---|---|---|---|---|---|
| IPW95R060PFD7XKSA1 | ![]() |
Through Hole | TO-247-3 | 74.7 A | 60 mOhms |
| IPB95R310PFD7ATMA1 | ![]() |
SMD/SMT | D2PAK-3 (TO-263-3) | 17.5 A | 310 mOhms |
| IPA95R450PFD7XKSA1 | ![]() |
Through Hole | TO-220FP-3 | 7.2 A | 450 mOhms |
| IPW95R130PFD7XKSA1 | ![]() |
Through Hole | TO-247-3 | 36.5 A | 130 mOhms |
| IPB95R130PFD7ATMA1 | ![]() |
SMD/SMT | TO-263-3 | 36.5 A | 130 mOhms |
| IPB95R450PFD7ATMA1 | ![]() |
SMD/SMT | D2PAK-3 (TO-263-3) | 13.3 A | 450 mOhms |
| IPW95R310PFD7XKSA1 | ![]() |
Through Hole | TO-247-3 | 17.5 A | 310 mOhms |
| IPA95R130PFD7XKSA1 | ![]() |
Through Hole | TO-220FP-3 | 13.9 A | 130 mOhms |
| IPD95R450PFD7ATMA1 | ![]() |
SMD/SMT | DPAK-3 (TO-252-3) | 13.3 A | 450 mOhms |
| IPA95R310PFD7XKSA1 | ![]() |
Through Hole | TO-220FP-3 | 8.7 A | 310 mOhms |
Published: 2022-10-11
| Updated: 2022-11-15