Infineon Technologies KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Eval Kit

Infineon Technologies KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Evaluation Kit allows users to evaluate and develop applications using the CYT4BF Body microcontroller. The TRAVEO T2G CYT4BF family is created for automotive applications. The CYT4BF is an accurate programmable embedded system-on-chip, integrating up to two 350MHz Arm® Cortex®-M7 as the primary application processor and a 100MHz Arm® Cortex®-M0+.

ModusToolbox™ software supports application development using the TRAVEO T2G Body High evaluation kit by delivering a board support package (BSP) and validated code examples to get started.

Features

  • Power
    • KitProg3 USB Micro-B interface (Bus Power)
    • DC Power Jack (recommended 12V, min 1A)
  • Connectors
    • Arm 10-pin SWD/JTAG program and debug header
    • Arduino-compatible connectors
    • Expansion header
    • CAN connector
    • RJ45 connector
    • 2x interface connectors
    • SMIF dual header compatible with the Digilent Pmod connector
  • Gigabit Ethernet physical layer (PHY) transceiver
  • Quad SPI Flash memory
  • CAN FD transceiver
  • 2x user buttons, 3x user LEDs
  • Reset button
  • Potentiometer

Kit Contents

  • TRAVEO T2G Body High evaluation board
  • USB Type-A to Mirco-B cable
  • 12V/3A DC power adapter with additional blades
  • 6x jumper wires (5" each)
  • Quick start guide

Board Overview

Infineon Technologies KIT_T2G-B-H_EVK TRAVEO™ T2G Body High Eval Kit
Published: 2023-09-07 | Updated: 2026-11-03