Infineon Technologies RF Transistors
Infineon RF Transistors include Low Noise Amplifiers and High Linearity Transistors. Devices in the Low Noise category are based on silicon bipolar technology. Moderate transition frequency of fT <20 GHz provides ease of use and stability. Breakdown voltage can safely support supply voltage of 5V. These transistors are suitable for use with AM over VHF/UHF up to 14GHz. High Linearity Transistors provide OIP3 (Output 3rd Order Intercept Point) above 29dBm. They are based on Infineon's high volume silicon bipolar and SiGe:C technologies for best in class noise figures. These devices are ideal for drivers, pre-amplifiers, and buffer amplifiers.
Features
- Broad range of frequency coverage
- Low power consumption
- High gain and NF level
- Robust design
- High tunability and ease of use
- Device suitability under input signal power-stress
Applications
- Drivers
- Pre-amplifiers
- Buffer Amplifiers
Published: 2012-02-29
| Updated: 2026-05-29