ISSI Pseudo SRAM/CellularRAM
ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.ISSI Pseudo SRAM/CellularRAM Devices offer fast access, asynchronous, page, and burst functions for different application requirements. These devices support low voltage, which reduces overall power consumption, making them ideal for low-power, portable applications. ISSI Pseudo SRAM/CellularRAM are available in commercial, industrial, and automotive operating temperature ranges for design flexibility.
Features
- 8Mb, 16Mb, 32Mb, and 64Mb densities available
- Asynchronous, page, and burst features supported
- BGA or KGD package types
- Dual voltage rails for optional performance
- High-speed access time
- Burst mode for Read and Write operation
- Low power consumption
- Industrial, commercial, and automotive temperature ranges available
Applications
- Mobile
- Industrial
- Automotive
- Telecom
- Networking
View Results ( 51 ) Page
| Part Number | Datasheet | Memory Size | Organisation | Access Time | Supply Voltage - Max | Supply Voltage - Min | Supply Current - Max |
|---|---|---|---|---|---|---|---|
| IS66WVE4M16TBLL-70BLI-TR | ![]() |
64 Mbit | 4 M x 16 | 70 ns | 3.6 V | 2.7 V | 30 mA |
| IS66WVR4M8ALL-104NLI | ![]() |
32 Mbit | 4 M x 8 | 7 ns | 1.95 V | 1.65 V | 15 mA |
| IS66WV51216EBLL-70TLI | ![]() |
8 Mbit | 512 k x 16 | 70 ns | 3.6 V | 2.5 V | 28 mA |
| IS66WV1M16EBLL-70BLI | ![]() |
16 Mbit | 1 M x 16 | 70 ns | 3.6 V | 2.5 V | 28 mA |
| IS66WVQ16M4FBLL-200BLI | 64 Mbit | 3.6 V | 2.7 V | ||||
| IS66WVC2M16ECLL-7010BLI | ![]() |
32 Mbit | 2 M x 16 | 70 ns | 1.95 V | 1.7 V | 30 mA |
| IS66WVE2M16EALL-70BLI | ![]() |
32 Mbit | 2 M x 16 | 70 ns | 1.95 V | 1.7 V | 30 mA |
| IS66WVE2M16ECLL-70BLI | ![]() |
32 Mbit | 2 M x 16 | 70 ns | 1.95 V | 1.7 V | 30 mA |
| IS66WVO8M8FALL-200BLI | ![]() |
64 Mbit | 8 M x 8 | 5 ns | 1.95 V | 1.7 V | 20 mA |
| IS66WVH8M8FBLL-166B1LI | ![]() |
64 Mbit | 8 M x 8 | 36 ns | 3.6 V | 2.7 V | 20 mA |
Published: 2014-02-18
| Updated: 2024-03-05