IXYS SK002xSx Sensitive SCRs

IXYS SK002xSx Sensitive SCRs are 1.5A sensitive gate thyristors for input current protection and fault detection designs. The SCRs feature glass-passivated junctions to support long-term reliability and parametric stability in compact protection circuits. The IXYS SK002xSx series supports direct microprocessor interface via sensitive gate triggering and offers high noise immunity for environments with elevated EMI. The SK002xSx also provides surge-current capability and a high non-repetitive surge peak off-state voltage, helping designers simplify input current and voltage protection.

The devices are ideal for ground-fault circuit interrupters, arc-fault circuit interrupters, residual-current devices, and residual-current circuit breakers with overload protection. The series is available in SOT-223 and TO-92 package options with defined anode, cathode, and gate pinouts for board-level implementation.

Features

  • Sensitive gate for direct microprocessor interface
  • Glass-passivated SCR junctions for long-term reliability and parametric stability
  • Surge current capability for simplified input current protection
  • High non-repetitive surge peak off-state voltage for reduced input voltage protection effort
  • High noise immunity for environments with elevated EMI
  • RoHS-compliant device construction

Applications

  • Ground fault circuit interrupter
  • Residual current device
  • Arc fault circuit interrupter
  • Residual current circuit breaker with overload protection

Specifications

  • On-state RMS current of 1.5A
  • Non-repetitive surge peak off-state voltage/reverse voltage of up to 1250V with tp = 50µs
  • Gate trigger current range of 20µA to 100µA
  • Non-repetitive surge peak on-state current
    • 20A at 50Hz
    • 24A at 60Hz
  • Critical rate of rise of on-state current of 80A/µs
  • Critical rate-of-rise of off-state voltage
    • 40V/µs with RGK = 1kΩ
    • 250V/µs with RGK = 220kΩ
  • DC gate trigger voltage of 0.8V max.
  • Repetitive peak off-state voltage/repetitive peak reverse voltage of 1000V
  • Turn-off time of 35µs
  • Turn-on time of 2.3µs
  • Holding current of 3mA max.
  • Peak on-state voltage of 1.8V max.
  • Storage temperature range of -40°C to +150°C
  • Virtual junction temperature range of -40°C to +125°C
  • Package options
    • SOT-223
    • TO-92

Pinout Diagram

Application Circuit Diagram - IXYS SK002xSx Sensitive SCRs

Soldering Parameters

Performance Graph - IXYS SK002xSx Sensitive SCRs

TO-92 Outline

Mechanical Drawing - IXYS SK002xSx Sensitive SCRs

SOT-223 Outline

Mechanical Drawing - IXYS SK002xSx Sensitive SCRs
Published: 2026-07-29 | Updated: 2026-07-29