JAE Electronics DF02 Half-Pitch (1.27mm) Interface Connectors
JAE Electronics DF02 Half-Pitch (1.27mm) Interface Connectors are half-pitch (1.27mm) compatible and meet the industrial instrument market standard. The durable plastic hood makes the JAE DF02 series a lightweight connector, and the one-touch locking mechanism provides ease of operation. The DF02 series is offered in two hood variations: a nickel-plated hood for EMI shielding and an untreated hood. Applications include factory automation equipment, semiconductor manufacturing equipment, broadcast equipment, 3D printers, and more.
Features
- Receptacle
- The receptacle is equipped with both a lock spring (one-touch lock) and screw lock (screw-fastening) to allow mating with either hood-type plug
- The terminal protection design prevents short circuit caused by foreign object ingress
- The hook-pin integrated as part of the shell strengthens the PCB hold-down
- Plug
- The resin-plastic hood allows the small form-factor plug to be lightweight and cost-effective
- Catering to EMI shielding requirements, a nickel-plated hood is available
- Untreated hoods are also optional
- Latch-lock method two-unit structure allows for excellent workability and superior reparability
- IDC termination available (30AWG to 28AWG) to provide added labor efficiency
- Screw-fixed harnessing structure provides added integration time savings
Applications
- Factory automation equipment
- Semiconductor manufacturing equipment
- Broadcast equipment
- 3D printers
- Communication devices
- Measurement devices
- Automated tool equipment
Specifications
- 0.5A/1-position rated current
- 250VAC rated voltage
- 35mΩ maximum (initial) contact resistance
- 100MΩ minimum insulation resistance
- 500VAC dielectric withstanding voltage
- -20°C to +80°C operating temperature range
Accessories
Combinations
Published: 2026-02-18
| Updated: 2026-06-11