KEMET X7R Commercial Grade SMD ≤250V MLCCs
KEMET X7R Commercial Grade SMD ≤250V MLCCs are a family of Class II ceramic chip capacitors used for bypass and decoupling applications. These dielectrics are also suitable for frequency-discriminating circuits where Q and stability of capacitance characteristics are not critical. The temperature-stable X7R series can operate between -55°C and 125°C, a range within which capacitance change is limited to ±15%. These lead-free KEMET MLCCs are offered in 11 case sizes, with models ranging from a 6.3VDC to 250VDC voltage range and 10pF to 47µF capacitance range.
Features
- Lead-free and non-polar design with excellent solderability
- 10pF to 47μF capacitance range
- -55°C to +125°C operating temperature range (temperature stable)
- Wide range of case sizes from 0402 to 2225
- 6.3VDC to 250VDC voltage range
- ±5%, ±10%, and ±20% tolerances available
- RoHS and REACH compliant
Applications
- Decoupling
- Bypass
- Filtering
- Transient voltage suppression
Construction Diagram
Published: 2018-11-02
| Updated: 2026-06-22