KEMET ESH Aluminum Electrolytic Capacitors
KEMET ESH Aluminum Electrolytic Capacitors are general-purpose single-ended lead capacitors that offer a long life of 2000 hours and an operating temperature up to +105°C. ESH capacitors feature a safety vent on the base, a high CV, and a compact design. KEMET ESH Aluminum Electrolytic Capacitors are well-suited for high-quality and high-reliability applications, including general-purpose coupling, decoupling, and filtering.Features
- Suited for high quality, high reliability applications
- High CV
- 2,000 hour operating life
- Operating temperature of up to +105°C
- Case with Ø D ≥ 5 mm
- Safety vent on the capacitor base
Applications
- General purpose coupling
- Decoupling
- Bypass
- Filtering
View Results ( 154 ) Page
| Part Number | Datasheet | Capacitance | Voltage Rating DC | Leakage Current | Ripple Current | Dissipation Factor DF | Tolerance | Length | Diameter | Packaging | Lead Spacing | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| ESH157M450AN7AA | ![]() |
150 uF | 450 VDC | 2.035 mA | 650 mA | 20 % | 20 % | 45 mm | 18 mm | Bulk | 7.5 mm | Y |
| ESH476M063AG3AA | ![]() |
47 uF | 63 VDC | 29.6 uA | 155 mA | 10 % | 20 % | 11 mm | 8 mm | Bulk | 3.5 mm | Y |
| ESH226M400AL4AA | ![]() |
22 uF | 400 VDC | 274 uA | 140 mA | 20 % | 20 % | 25 mm | 13 mm | Bulk | 5 mm | Y |
| ESH336M063AG3AA | ![]() |
33 uF | 63 VDC | 20.79 uA | 110 mA | 10 % | 20 % | 11 mm | 8 mm | Bulk | 3.5 mm | Y |
| ESH477M063AL3AA | ![]() |
470 uF | 63 VDC | 296.1 uA | 700 mA | 10 % | 20 % | 20 mm | 13 mm | Bulk | 5 mm | Y |
| ESH475M050AC3KA | ![]() |
4.7 uF | 50 VDC | 3 uA | 30 mA | 12 % | 20 % | 11 mm | 5 mm | Reel | 2 mm | Y |
| ESH476M050AG3KA | ![]() |
47 uF | 50 VDC | 23.5 uA | 125 mA | 12 % | 20 % | 11 mm | 8 mm | Reel | 3.5 mm | Y |
| ESH106M400AL3AA | ![]() |
10 uF | 400 VDC | 130 uA | 97 mA | 20 % | 20 % | 20 mm | 13 mm | Bulk | 5 mm | Y |
| ESH225M050AC3KA | ![]() |
2.2 uF | 50 VDC | 3 uA | 18 mA | 12 % | 20 % | 11 mm | 5 mm | Reel | 2 mm | Y |
| ESH106M160AH1AA | ![]() |
10 uF | 160 VDC | 58 uA | 70 mA | 15 % | 20 % | 12 mm | 10 mm | Bulk | 5 mm | Y |
Published: 2012-01-25
| Updated: 2023-08-24