Kinetic Technologies KTB1095EYAA-MMEV01 Evaluation Kit
Kinetic Technologies KTB1095EYAA-MMEV01 Evaluation Kit is used to demonstrate and evaluate the KTB1095 functionality, performance, and PCB layout. This evaluation board provides a 12V, 60W output with a flyback topology, with power and signal I/O connections and an array of test points for signal observation. The Kinetic Technologies KTB1095 is a highly integrated, isolated synchronous flyback controller with internal feedback and a digital isolator. The internal digital isolator eliminates the need for an external optocoupler and enables a smaller total solution.
Features
- Demonstrates and evaluates the KTB1095 functionality, performance, and PCB layout
- Utilizes a 12V, 60W output with flyback topology
- Includes power and signal I/O connections
- An array of test points for signal observation is available
Applications
- Telecom and communications power systems
- Industrial PLCs, smart meters
- Power-Over-Ethernet (PoE)
- Bias supply for isolated DC-DC converters
- Low-power isolated power modules
- Battery Management System (BMS) in EVs
Required Equipment
- Power sourcing equipment, such as a supply, should provide 36V-75V up to 3A as needed for the intended application
- Digital multimeters, two required, are used to measure input/output voltages and currents
- Load with any of the following may be used:
- Electronic load capable of sinking 12V at 5A (60W)
- A power resistor with 2.4Ω/60W or greater value is required
- Actual system load that does not exceed 60W at 12V
- Test leads
- One pair of banana-to-clip test leads connects a voltmeter to the eval board VIN
- Two pairs of banana-jack test leads connect VOUT/SGND to an electronic load and voltmeter
- Oscilloscope with 10x probes to monitor switching regulator waveforms (optional)
Additional Resources
Test Setup
Published: 2026-06-15
| Updated: 2026-06-30