KYOCERA AVX TCB COTS+ Polymer Capacitors
KYOCERA AVX TCB COTS+ Polymer Capacitors are suited for critical applications that require low ESR with stable, high-frequency capacitance retention and longer lifetime performance. The TCB series is a Commercial-Off-the-Shelf-Plus (COTS+) version of the professional grade TCR polymer series. This TCB COTS+ series features an improved base reliability of 0.5%/1000hrs, a robust design for a long operation lifetime, and statistical screening that receives 100% preconditioning, including sure and accelerated aging. KYOCERA AVX TCB COTS+ Polymer Capacitors are ideal for long-lifetime DC/DC converter applications in telecommunications, industrial, and avionics.
Features
- Robust design for long operation lifetime
- Statistical screening with accelerated aging
- Surge testing level option
- Benign failure mode under recommended use conditions
Applications
- Long lifetime DC/DC converters
- Telecommunications
- Industrial
- Avionics
Specifications
- Improved basic reliability 0.5%/1000hrs
- Humid environment capability of +85°C/85°RH, Vr, 500hrs/1000hrs
- -55°C to +125°C operation temperature range
- Shock and vibration to MIL-STD-202
- 0.1CV DCL limit
- 3x +260°C reflow compatible
Published: 2018-10-19
| Updated: 2026-06-16