KYOCERA AVX AEC-Q200 Std Clock Oscillator Products
KYOCERA AVX AEC-Q200 Std Clock Oscillator Products (SPXO) feature a 1.5MHz to 160MHz frequency range, CMOS output, and a wide supply voltage of 1.6V to 3.63V. This lineup offers low current consumption, low phase noise, and RoHS compliance. Additional features include moisture sensitivity level (MSL) 1 and process sensitivity level (PSL) R4Y. KYOCERA AVX AEC-Q200 Std Clock Oscillator Products are designed for automotive applications, such as cameras, navigation, sensors, mirrors, radar, and headlights.
Features
- Ideal for automotive applications
- 1.5MHz to 160MHz frequency range
- CMOS output
- Low current consumption
- Low phase noise
- Wide 1.6V to 3.63V supply voltage
- MSL 1
- PSL R4Y
- RoHS compliant
Applications
- Radar
- Cameras
- Navigation
- Sensors
- Mirrors
- Headlights
Dimensions
View Results ( 2 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| MC2016K32K7680C13ASH | ![]() |
Standard Clock Oscillators 32.768KHz +/-25ppm t o +/-90ppm 3V CMOS S |
| MC2016K19.2000C1ZESJ | ![]() |
Standard Clock Oscillators 2.0x1.6mm 19.2MHz 70ppm 1.6-3.63V AEC-Q200 |
Published: 2025-10-10
| Updated: 2026-06-03