L-Com Planet IEEE 802.3af/at PoE Tester 2

L-Com Planet IEEE 802.3af/at PoE Tester 2 is a Power over Ethernet (PoE) diagnostic adapter for quickly identifying the existence of PoE on a network. L-Com PoE Tester 2 is designed to detect whether IEEE 802.3af/at PoE voltage is running over a UTP cable. A short patch cord can be used to test PoE ports on devices directly. The PoE Tester features one orange and one green LED that light up to identify three different possible PoE states: no PoE detected, Mid-span 802.3af/at, or End-span 802.3af/at. The test can also detect a four-pair 60W PoE injector.

Features

  • Tests for
    • Four-pair 60W injector
    • Midspan/Endspan 802.3af/at
    • The presence of PoE over category cable
  • Compact size, easy to store
  • Uses two LED lights to display three different PoE types

Applications

  • Remote access point installations
  • PoE camera installations
  • PoE network switch testing

LED Indicators

Infographic - L-Com Planet IEEE 802.3af/at PoE Tester 2
Published: 2026-09-16 | Updated: 2026-09-22