Littelfuse PICO® II 473 Slo-Blo® Fuses

Littelfuse PICO® II 473 Slo-Blo® Fuses combine time-delay performance characteristics with the proven reliability of a PICO fuse. These compact fuses feature enhanced inrush withstand and a wide operating temperature range with low-temperature derating. The series has a wide current rating range of 0.375A to 7A. Littelfuse PICO II 473 Slo-Blo Fuses applications include flat-panel displays, LCD monitors, lighting systems, and medical and industrial equipment.

Features

  • Enhanced inrush withstand
  • Miniature package size
  • Wide 0.375A to 7A current rating range
  • Halogen free and RoHS compliant
  • –60°C to +125°C operating temperature range
  • Low-temperature derating

Applications

  • Flat-panel display TVs
  • LCD monitors
  • Lighting systems
  • Medical equipment
  • Industrial equipment

Dimensions

Chart - Littelfuse PICO® II 473 Slo-Blo® Fuses
Published: 2020-02-17 | Updated: 2024-06-13