Littelfuse SZ3KASMC TVS Diodes

Littelfuse SZ3KASMC Transient Voltage Suppression (TVS) Diodes are designed to protect voltage-sensitive components from high voltage and high-energy transients. The diodes feature an improved clamping capability, high surge capability, low zener impedance (overvoltage suppressors), and less than 1ns response time. Littelfuse SZ3KASMC TVS Diodes offer a compact and reliable design in DO-214AB package type and are lead-free and RoHS-compliant. The diodes are ideal for automotive use or in AEC-Q101 applications.

Features

  • Compact design in DO-214AB package
  • Zener transient overvoltage suppressors
  • Improved clamping capability
  • Planar chip design with low leakage current
  • Maximum temperature coefficient specified
  • Automotive grade
  • AEC-Q101 qualified
  • PPAP capable
  • Lead-free components
  • RoHS compliant

Specifications

  • 3000W peak power dissipation at 1ms
  • 5V to 78V working peak reverse voltage range (unidirectional)
  • 6.4V to 95.8V standard zener breakdown voltage range
  • 200A forward surge current at 25°C
  • -65°C to +175°C operating and storage temperature range
  • <1ns typical response time
Published: 2023-10-17 | Updated: 2023-11-06