Lumex 0603 Surface-Mount Diode LEDs
Lumex 0603 Surface-Mount Diode LEDs feature a narrow viewing angle that increases intensity. These LEDs are more than 10 times more intense than traditional 0603 versions. The red LED wavelength and color temperature is 630 nanometers, the yellow is 585nm, the green 520nm, and the blue 470nm. Lumex 0603 Surface-Mount Diode LEDs run on low current with operating temperatures of -40°C to +85°C. These LEDs are ideal for portable medical diagnostics, routers, switches, indication lighting, backlight, and illumination.Features
- 470nm to 630nm wavelength and color temperatures
- 500mcd (millicandela) to 1600mcd luminous intensity
- Narrow viewing angle that provides increased intensity
- More than 10 times more intense in comparison to traditional 0603 versions
- Run on low current with operating temperatures of -40°C to +85ºC
View Results ( 4 ) Page
| Part Number | Illumination Colour | Wavelength/Colour Temperature | Luminous Intensity | Vf - Forward Voltage | Datasheet |
|---|---|---|---|---|---|
| SML-LXIL0603SIC-TR | Red | 630 nm | 1.6 cd | 2.1 V | ![]() |
| SML-LXIL0603USBCTR | Blue | 470 nm | 500 mcd | 3 V | ![]() |
| SML-LXIL0603SYC-TR | Yellow | 585 nm | 1.35 cd | 2.1 V | ![]() |
| SML-LXIL0603UPGCTR | Green | 520 nm | 2.135 cd | 3 V | ![]() |
Published: 2019-02-13
| Updated: 2023-05-31