Lumileds LUXEON® 3535L LEDs
Lumileds LUXEON® 3535L LEDs deliver optimized performance with the quality of light needed for distributed light source applications. Lumileds 3535L offers specified correlated color temperature and color rendering combinations. These LEDs boast the efficacy and reliability required by indoor and outdoor illumination markets.3535 LEDs are available in four performance levels
• LUXEON 3535LS – entry flux and efficacy
• LUXEON 3535L – medium flux and efficacy
• LUXEON 3535L HE – high flux and efficacy
• LUXEON 3535L HE Plus – high flux and highest efficacy
Features
- Industry standard package enables drop-in replacement for existing 3535 packages
- Maximum drive current of 200mA delivers superior lumens from reduced LED count
- 1/6th and 1/7th ANSI color binning delivers tight color control
- Enables Ts points of +105°C, which allows for higher broad temperature
- UL-recognized component [E352519] with level 4 enclosure consideration
- Full range of CCTs and minimum CRI configurations for design flexibility
Applications
- Architectural
- Downlights
- Indoor area lighting
- Lamps
- Specialty
Published: 2015-05-28
| Updated: 2024-04-23