Mill-Max Press-Fit PCB Pins for Plated Through Holes
Mill-Max Press-Fit PCB Pins for Plated-Through Holes are specifically designed to provide a secure connection while maintaining integrity and continuity. The pins incorporate square press-fit geometry and angled vent features making them suitable for solderless press-fit or press-fit and solder PCB termination. The four pins are double tail header pins featuring a square press-fit shank, a round tail, and a standoff body in between. The Mill-Max pins are used as the output terminals in applications with more demanding mechanical/electrical requirements such as power supplies, power converters, rectifiers, relays, and any device subject to blind mating or rough handling. The pins can also be used in board stacking applications, particularly those used in power environments.Maximized Termination Options
View Results ( 4 ) Page
| Part Number | Description | Length |
|---|---|---|
| 1655-0-00-15-00-00-03-0 | Terminals .372 Vented Pin for Plated Thru Holes | 0.372 in |
| 4219-0-05-15-00-00-03-0 | Terminals .296 Vented Pin for Plated Thru Holes | 0.296 in |
| 5459-0-00-15-00-00-03-0 | Terminals .375 Vented Pin for Plated Thru Holes | 0.375 in |
| 9061-0-00-15-00-00-03-0 | Terminals .422 Vented Pin for Plated Thru Holes | 0.422 in |
Published: 2018-11-08
| Updated: 2022-08-18