NetBurner i.MX Arm® Cortex®-M7 Embedded System-on-Module

NetBurner i.MX Arm® Cortex®-M7 Embedded System-on-Module (SoM) solves the problem of securely enabling devices for networking with dual 10/100 Ethernet, including those requiring SSL/TLS, machine-to-machine (M2M) protocols, digital, analog, and serial control, and much more. The product can also be used as an edge-node microcontroller, edge processor, or Internet of Things (IoT) gateway.

This unique self-contained surface-mount solderable package contains an NXP i.MX Arm 1060-series processor combined with NetBurner’s acclaimed reliability and ease-of-use to get a solution the user can depend on.

Features

  • NXP i.MX RT1061 Arm Cortex-M7 processor
  • Rated for industrial temperatures and runs at 528MHz
  • 8MB Flash
  • 32MB external RAM
  • 1MB internal RAM
  • Three 2-wire interfaces
  • Eight 12-bit Analog to Digital (ADC) channels
  • Three I2C
  • Five SPI/QSPI
  • Seven UARTs
  • Three CAN-FD
  • Dual 10/100Mbps Ethernet (with IEEE1588 and one onboard PHY)
  • External address bus (12-bit and 28-bit)
  • External data bus (16-bit and 8-bit)
  • Up to 67 GPIOs
  • Flash card support (SDHC/SPI)
  • Flex IO bus
  • Onboard USB PHY

Applications

  • Encrypted communications (SSL/TLS, SSH, HTTPS, MQTT, and more)
  • Machine-to-machine (M2M) automation
  • Digital, analog, and serial control applications
  • Edge node microcontrollers, edge processors, IoT gateways, and more
Published: 2026-10-06 | Updated: 2026-10-22