Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers
Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers feature non-inverting 3-state bus compatible outputs. These devices can be used as four 4-bit buffers, two 8-bit buffers, or one 16-bit buffer. The 74LVC(H)16244A-Q100 buffer/line drivers include four Output Enable inputs (1OE to 4OE), each controlling four of the 3-state outputs. The inputs can be driven from either 3.3V or 5V devices, but when disabled, up to 5.5V can be applied to the outputs. These features allow the use of these devices in mixed 3.3V and 5V applications.The Nexperia 74LVC(H)16244A-Q100 16-Bit Buffer/Line Drivers incorporate CMOS technology with low power consumption and multibyte flow-through standard pin-out architecture. These drivers bus hold on data inputs eliminates the need for external pull-up resistors to hold unused inputs.
The products are qualified for the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and are suitable for automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40°C to 85°C and from -40°C to 125°C temperature range
- 5V tolerant inputs/outputs for interfacing with 5V logic
- Wide supply voltage range from 1.2V to 3.6V
- CMOS low power consumption
- Multibyte flow-through standard pin-out architecture
- Low inductance multiple power and ground pins for minimum noise and ground bounce
- Direct interface with TTL levels
- High-impedance when VCC=0V
- All data inputs have bus hold (74LVCH16244A-Q100 only)
- Complies with JEDEC standard
- JESD8-7A (1.65V to 1.95V)
- JESD8-5A (2.3V to 2.7V)
- JESD8-C/JESD36 (2.7V to 3.6V)
- ESD protection
- MIL-STD-883, method 3015 exceeds 2000V
- HBM JESD22-A114F exceeds 2000V
- MM JESD22-A115-A exceeds 200V (C=200pF, R=0Ω)
- CDM ANSI/ESDA/Jedec JS-002 exceeds 1000V
Functional Diagram
View Results ( 4 ) Page
| Part Number | Datasheet | Logic Family | Logic Type | Number of Input Lines | Number of Output Lines | Supply Voltage - Min | Supply Voltage - Max | Number of Channels | Operating Supply Current | Pd - Power Dissipation | Propagation Delay Time | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 74LVC16244ADGG-Q1J | ![]() |
LVC | CMOS, LVTTL | 16 Input | 16 Output | 1.2 V | 3.6 V | 16 Channel | 80 uA | 500 mW (1/2 W) | 11 ns | TSSOP-48 |
| 74LVCH16244ADGG-QJ | ![]() |
LVCH | CMOS, LVTTL | 16 Input | 16 Output | 1.2 V | 3.6 V | 4 Channel | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
| 74LVCH16244ADGV-QJ | ![]() |
LVCH | CMOS, LVTTL | 16 Input | 16 Output | 1.2 V | 3.6 V | 4 Channel | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
| 74LVC16244ADGV-Q1J | ![]() |
LVC | CMOS, TTL | 16 Input | 16 Output | 1.2 V | 3.6 V | 4 Channel | 80 uA | 500 mW | 5.5 ns | TSSOP-48 |
Published: 2019-05-28
| Updated: 2023-04-26