Nexperia BC807Qx PNP General Purpose Transistors
Nexperia BC807Qx PNP General Purpose Transistors feature high power dissipation capability, high current, and are available in leadless SMD plastic packages with side-wettable flanks. These transistors offer three current gain selections, 0.5mm low package height, and are suitable for Automatic Optical Inspection (AOI) of the solder joint. The BC807Qx transistors operate at -50V collector-base voltage (VCBO), -45V collector-emitter voltage (VCEO), -500mA collector current (IC), and -700mV collector-emitter saturation voltage (VCEsat). These transistors are used in applications such as general-purpose switching/amplification and space-restricted applications.Features
- High power dissipation capability
- High current
- Three current gain selections
- Suitable for Automatic Optical Inspection (AOI) of solder joint
- Smaller footprint compared to conventional leaded SMD packages
- 0.5mm low package height
- AEC-Q101 qualified
Specifications
- -50V collector-base voltage (VCBO)
- -45V collector-emitter voltage (VCEO)
- -500mA collector current (IC)
- -700mV collector-emitter saturation voltage (VCEsat)
- -55°C to 150°C junction temperature range
- -1A peak collector current (ICM)
- -200mA peak base current (IBM)
Applications
- General-purpose switching/amplification
- Space-restricted applications
Characteristics Curve
View Results ( 7 ) Page
| Part Number | Datasheet | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Continuous Collector Current | DC Collector/Base Gain hFE Min |
|---|---|---|---|---|---|---|---|---|---|---|---|
| BC807-16QBZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 350 mW | 80 MHz | - 65 C | + 150 C | - 550 mA | 100 |
| BC807-25QB-QZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 460 mW | 80 MHz | - 55 C | + 150 C | 500 mA | 160 at - 100 mA, - 1 V |
| BC807-25QCZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 380 mW | 100 MHz | - 65 C | + 150 C | 500 mA | 160 |
| BC807-40QB-QZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 460 mW | 80 MHz | - 55 C | + 150 C | 500 mA | 250 at - 100 mA, - 1 V |
| BC807-40QBZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 350 mW | 80 MHz | - 65 C | + 150 C | - 550 mA | 250 |
| BC807-40QC-QZ | ![]() |
45 V | 50 V | 45 V | 700 mV | 480 mW | 80 MHz | - 55 C | + 150 C | 500 mA | 600 at - 100 mA, - 1 V |
| BC807-16QB-QZ | ![]() |
45 V | 50 V | 5 V | 700 mV | 460 mW | 80 MHz | - 55 C | + 150 C | 500 mA | 100 at - 100 mA, - 1 V |
Published: 2021-12-29
| Updated: 2022-03-11