Nexperia BCW68 PNP General-Purpose Transistors
Nexperia BCW68 PNP General-Purpose Transistors are AEC-Q101 qualified devices that feature high current and operate from -55°C to 150°C. These transistors come in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. The Nexperia BCW68 transistors are ideally used in general-purpose switching and amplification.Features
- PNP transistor polarity
- High current
- -55°C to 150°C operating temperature range
- 250mW power dissipation
- AEC-Q101 qualified
- SOT-23 package
View Results ( 4 ) Page
| Part Number | Datasheet | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Maximum DC Collector Current | Gain Bandwidth Product fT | DC Current Gain hFE Max | Continuous Collector Current | DC Collector/Base Gain hFE Min | Pd - Power Dissipation | Package/Case |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| BCW68FR | ![]() |
45 V | 50 V | 5 V | 450 mV | 800 mA | 80 MHz | 250 | - 800 mA | 100 | 250 mW | SOT-23-3 |
| BCW68GR | ![]() |
45 V | 50 V | 5 V | 450 mV | 800 mA | 80 MHz | 400 | - 800 mA | 160 | 250 mW | SOT-23-3 |
| BCW68HR | ![]() |
45 V | 50 V | 5 V | 450 mV | 800 mA | 80 MHz | 600 | - 800 mA | 250 | 250 mW | SOT-23-3 |
| BCW68HVL | ![]() |
45 V | 50 V | 5 V | 450 mV | 800 mA | 80 MHz | 600 | - 800 mA | 250 | 250 mW | SOT-23-3 |
Published: 2019-05-31
| Updated: 2023-05-01