Nexperia BSS138AK N-Channel Trench MOSFETs
Nexperia BSS138AK N-Channel Trench MOSFETs are enhancement mode Field-Effect Transistors (FETs) in small surface mount packages. These devices utilize Trench MOSFET technology and are logic-level compatible. The AEC-Q101-qualified BSS138AK MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuit applications.Features
- Logic-level compatible
- Extended temperature range up to +175°C
- Trench MOSFET technology
- Electrostatic Discharge (ESD) protection
- AEC-Q101 qualified
- RoHS compliant
Applications
- Relay drivers
- High-speed line drivers
- Low-side load switches
- Switching circuits
Specifications
- 60V maximum drain-source voltage
- ±20V gate-source voltage
- 220mA or 250mA maximum drain current
- 3Ω maximum drain-source on-state resistance, 2.2Ω typical
- 270mW to 1.6W maximum total power dissipation range
- 6.6mJ maximum non-repetitive drain-source avalanche energy
- 500V maximum HBM ESD rating
- -55°C to +175°C junction/ambient temperature range
- Plastic SMD package options
- 2.9mm x 1.3mm x 1mm, 1.9mm pitch, 3-terminal SOT23
- 2.1mm x 1.25mm x 0.95mm, 0.65mm pitch, 6-lead SOT363
- 2mm x 1.25mm x 0.95mm, 1.3mm pitch, 3-lead SOT323 (SC-70)
Videos
Published: 2024-03-20
| Updated: 2024-12-10