Nexperia NEH71x0 Inductorless Energy Harvesting PMICs

Nexperia NEH71x0 Inductorless Energy Harvesting Power Management Integrated Circuits (PMICs) are high-performance devices for energy harvesting solutions in low-power applications. The Nexperia NEH7100 and NEH7110 PMICs offer a rich set of auxiliary features, such as storage element protection, USB charging, and low dropout (LDO). These devices are optimized to harvest energy from a wide range of sources, such as light (indoor/outdoor PV cells), kinetic (movement/vibrations), thermal variation, and electromagnetic. The NEH71x0 PMICs gather energy from a suitable harvester to charge a storage element, such as a rechargeable battery or a supercapacitor. These components are available in a 28-lead, 4mm x 4mm x QFN package.

Nexperia's advanced maximum power point tracking (MPPT) uses an embedded hill-climbing algorithm to deliver maximum power to the storage element. The MPPT is compatible with any suitable harvester and optimizes efficiency as frequently as every 0.5 seconds for excellent performance in rapidly changing harvesting conditions.

Features

  • 15μW to 50mW harvesting power range
  • Ultra-fast MPPT interval
  • Battery protection
    • Over-voltage protection (OVP)
    • Low voltage detection (LVD)
    • Over-current protection (OCP)
  • USB charging up to 200mA
  • LDO with configurable output voltage
  • Configurable via:
    • Hard coding
    • I2C (NEH7100 only)
  • Cold start, supporting "battery-less" design
  • Small BOM with no inductor required
  • 28-lead, 4mm x 4mm QFN28 package
  • Suitable for batteries, supercapacitors, and hybrid capacitors

Applications

  • Smart remote controls (TVs, gaming, AV controls, and key fobs)
  • Wireless PC devices (keyboards, mice, and headphones)
  • Industrial sensors (electronic shelf labels, asset trackers, and beacons)
  • Wearable devices (watches, body bands, and health devices)

NEH7100 Typical Application

Application Circuit Diagram - Nexperia NEH71x0 Inductorless Energy Harvesting PMICs
View Results ( 2 ) Page
Part Number Datasheet Description
NEH7100BUHP NEH7100BUHP Datasheet Power Management Specialised - PMIC NEH7100BU/SOT8080/HVQFN28
NEH7110BUHP NEH7110BUHP Datasheet Power Management Specialised - PMIC NEH7110BU/SOT8080/HVQFN28
Published: 2025-01-08 | Updated: 2025-06-03