Nichicon CV Conductive Electrolytic Capacitors
Nichicon CV Conductive Polymer Aluminum Solid Electrolytic Capacitors offer high voltage and long life. Nichicon CV Capacitors offer a capacitance range from 5.6µF to 680µF, rated voltage range from 16V to 125V, low ESR, high ripple current, load life of 3000 hours at 105°C, category temperature range of -55 to +105°C, and compliance to RoHS directive (2002/95/EC). In addition, the CV Series consists of SMD-type capacitors that offer lead-free reflow soldering at 260ºC peak correspondence.Features
- Rated voltage range: 16V to 125V
- Load life of 3000 hours at 105°C
- Low ESR, high ripple current
- Rated capacitance range: 5.6µF to 680µF
View Results ( 96 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| PCV1D471MCL2GS | ![]() |
Aluminium Organic Polymer Capacitors 20V 470uF 105C AEC-Q200 |
| PCV1J470MCL1GS | ![]() |
Aluminium Organic Polymer Capacitors 47uF 63 Volts 20% AEC-Q200 |
| PCV2B120MCL1GS | ![]() |
Aluminium Organic Polymer Capacitors 125Volts 12uF 105C AEC-Q200 |
| PCV1E121MCL1GS | ![]() |
Aluminium Organic Polymer Capacitors 120uF 25 Volts 20% AEC-Q200 |
| PCV1D221MCL7GS | ![]() |
Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 |
| PCV2A120MCL1GS | ![]() |
Aluminium Organic Polymer Capacitors 12uF 100 Volts 20% AEC-Q200 |
| PCV1C271MCL2GS | ![]() |
Aluminium Organic Polymer Capacitors 16V 270uF 105C AEC-Q200 |
| PCV1H120MCL2GS | ![]() |
Aluminium Organic Polymer Capacitors 50V 12uF 105C AEC-Q200 |
| PCV1H560MCL2GS | ![]() |
Aluminium Organic Polymer Capacitors 50V 56uF 105C AEC-Q200 |
| PCV1H680MCL1GS | ![]() |
Aluminium Organic Polymer Capacitors 68uF 50 Volts 20% AEC-Q200 |
Published: 2011-06-20
| Updated: 2022-03-11