Aratas B5WC Color Sensors

Aratas B5WC Color Sensors feature a 40mm sensing distance, I2C communication, and a 5VDC power supply voltage. The series includes the B5WC-VB2323-1, which features a built-in algorithm for even easier use. The B5WC-VB2323-1 sensor eliminates the need to implement complex algorithms, significantly reducing development time. Both types of Aratas B5WC Color Sensors provide stable equipment operation by detecting objects based on color, and the compact form and installation flexibility are ideal for integration into equipment. The color sensors use a white LED as the light source and receive reflected light that depends on the color of the detected object. The B5WC series is suitable for machine tools and beverage production equipment, and its sensors can contribute to equipment automation.

Features

  • Liquid condition monitoring
  • Output voltage value changes depending on color of liquid
  • Different output voltage values depending on color of sensing object
  • Multi-functionalization of equipment
  • Stable operation of equipment
  • Sensor type with built-in algorithm available (B5WC-VB2323-1)
    • Offers easier use
    • Eliminates need to consider complex algorithms
    • Contributing to significant reduction in development time

Applications

  • Machine tools
  • Beverage production equipment
  • Oil contamination detection
  • Water contamination detection

Specifications

  • 40mm sensing distance
  • I2C output type
  • 5VDC power supply voltage
  • 18mA maximum current consumption

Videos

Dimensions

Mechanical Drawing - Aratas B5WC Color Sensors
Published: 2022-10-27 | Updated: 2026-10-15