Aratas Slide Type DIP Switches
Aratas Slide Type DIP Switches feature knife-edge pressure mechanics for high reliability. Aratas Slide Type DIP Switches are available with either a flat or raised actuator. Temperature resistant resin allows the slide type DIP switches to have a peak reflow temperature of +260°C.
Features
- Knife-edge high-pressure mechanics ensure high reliability
- Temperature resistant resin allows peak reflow temperature of +260°C
- Washable
- Models with 1 to 10 poles meet wide needs
- With seal tape enables adsorption on automounting machine (A6SN)
Specifications
- 25mA at 24VDC current rating
- 100MΩ minimum insulation resistance
- 200mΩ maximum contact resistance
- 300VAC for 1 minute dielectric strength between terminals
- IEC IP40 degree of protection
- 0.98N to 7.9N operating force
- RoHS compliant
- -30°C to 85°C operating temperature range
Published: 2011-06-17
| Updated: 2026-10-16