onsemi NTHL045N065SC1 Silicon Carbide (SiC) MOSFET

onsemi NTHL045N065SC1 Silicon Carbide (SiC) MOSFET uses a completely new technology that provides superior switching performance and high reliability compared to Silicon. This compact chip-sized MOSFET is designed with low ON resistance and ensures low capacitance and gate charge. The NTHL045N065SC1 MOSFET features high efficiency, faster-operating frequency, increased power density, reduced EMI, and reduced system size. Typical applications include Switching Mode Power Supplies (SMPS), solar inverters, DC-DC converters, UPS, and energy storage.

Features

  • High speed switching with low capacitance (Coss=162pF)
  • Typical RDS(on)=32m @ VGS=18V
  • Typical RDS(on)=42m @ VGS=15V
  • 650V Drain-to-Source Voltage (VDSS)
  • 66A Continuous Drain Current (ID max)
  • Ultra low gate charge (QG(tot)=105nC)
  • 100% avalanche tested
  • High junction temperature (TJ < 175°C)
  • Pb-free and RoHS compliant

Applications

  • Switching Mode Power Supplies (SMPS)
  • Uninterruptable Power Supplies (UPS)
  • DC-DC converters
  • Solar inverters
  • Energy storages
Published: 2022-02-21 | Updated: 2023-08-04