onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) Modules

onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) Modules contain 8mΩ/1200V, 10mΩ/1200V, 15mΩ/1200V, and 30mΩ/1200V M3S SiC MOSFETs based on half-bridge topology and a thermistor in a F1 package. These modules feature pre-applied Thermal Interface Material (TIM) and without pre-applied TIM. The NXH0xxP120M3F1 modules are designed with press-fit pins and are Pb-free, Halide-free, and RoHS-compliant. These power modules are used in solar inverters, industrial power, Electric Vehicle (EV) charging stations, and Uninterruptible Power Supplies (UPS).

Features

  • Half-bridge topology
  • Thermistor
  • Press-fit pins
  • Pb-free, Halide-free, and RoHS compliant

Applications

  • Solar inverters
  • Uninterruptible Power Supplies (UPS)
  • Industrial power
  • Electric Vehicle (EV) charging stations

Schematic

Schematic - onsemi NXH0xxP120M3F1 Silicone Carbide (SiC) Modules
Published: 2024-07-31 | Updated: 2024-08-28