onsemi T30LMPSR130 LDO Voltage Regulator

onsemi T30LMPSR130 LDO Voltage Regulator is equipped with an external bias pin, allowing very low output voltage applications with excellent power efficiency. This voltage regulator provides excellent dynamic performance even at very low input to output voltage. The T30LMPSR130 voltage regulator features an input voltage up to 2.2V and a 0.5V to 1.5V output voltage range. This voltage regulator offers excellent load transient performance and low noise, typically 7.5μVRMS. The T30LMPSR130 Low Dropout (LDO) voltage regulator is Pb and halogen/BFR-free and is RoHS-compliant. Typical applications include computing and AI systems, smartphones, tablets, cameras, DVRs, STBs, and camcorders.

Features

  • Up to 2.2V input voltage range
  • Up to 3.6V bias voltage range
  • Fixed voltage version available
  • 0.5V to 1.5V output voltage range
  • ±0.8% accuracy
  • 30mV typical ultra-low dropout at 1.3A
  • 85μA typical very low bias input current
  • Excellent load transient performance
  • 7.5μVRMS typical low noise
  • 1.2V logic level enables input compatibility
  • Normal and slow turn-on options available
  • Output active discharge option available
  • Recommended output capacitor 10μF MLCC
  • Pb and halogen/BFR free
  • RoHS compliant
  • -40°C to 105°C operating temperature range

Applications

  • Computing and AI systems
  • Smartphones and tablets
  • Cameras, DVRs, STBs, and camcorders

Typical Application Diagram

Application Circuit Diagram - onsemi T30LMPSR130 LDO Voltage Regulator

Block Diagram

Block Diagram - onsemi T30LMPSR130 LDO Voltage Regulator

Dimension Diagram

Mechanical Drawing - onsemi T30LMPSR130 LDO Voltage Regulator
Published: 2026-06-03 | Updated: 2026-06-30