onsemi T30LMPSR131 LDO Voltage Regulators

onsemi T30LMPSR131 Loe Dropout (LDO) Voltage Regulators are equipped with an NMOS pass transistor and a separate bias supply voltage (VBIAS). This voltage regulator offers ultra-fast dynamic response and provides very stable output voltage with 1% accuracy over the full temperature range. The T30LMPSR131 voltage regulator features ultra-low bias current consumption, high PSRR across the frequency range, and ultra-low noise optimized for noise-sensitive applications. This voltage regulator is available in a WLCSP6 (1.145mm x 0.75mm x 0.33mm) chip-scale package. Typical applications include battery-powered equipment, smartphones, tablets, cameras, DVRs, STBs, and camcorders.

Features

  • 25mV typical best-in-class dropout at 1A
  • 85μA typical ultra-low bias input current
  • 7.5μVRMS typical low noise
  • High PSRR across frequency range:
    • 78dB at 1kHz
    • 40dB at 100kHz
  • Up to 2.2V input voltage range
  • Up to 3.6V bias voltage range
  • 0.5V to 1.8V (fixed) output voltage range, resolution 25mV
  • Excellent load transient performance
  • 1.2V logic level enables input compatibility
  • Normal and slow turn-on options available
  • Output active discharge option available
  • ±1% accuracy over -40°C to 125°C temperature range

Applications

  • Battery-powered equipment
  • Smartphones and tablets
  • Cameras, DVRs, STBs, and camcorders

Typical Application Circuit Diagram

Application Circuit Diagram - onsemi T30LMPSR131 LDO Voltage Regulators

Block Diagram

Block Diagram - onsemi T30LMPSR131 LDO Voltage Regulators

Dimension Diagram

Mechanical Drawing - onsemi T30LMPSR131 LDO Voltage Regulators
Published: 2026-06-03 | Updated: 2026-06-30