Panasonic Industry AQV258H5 PhotoMOS®
Panasonic Industry AQV258H5 PhotoMOS® are relays that offer high-voltage switching reliability and application safety in battery management systems (BMS), test and measurement, electrical power, and industrial markets. These HE 1 Form A type 1500V relays can replace existing standard electromechanical relays in some applications. The replacement offers benefits such as a longer life cycle, greater resistance to shock and vibration, and low on-resistance. Ideal applications for the Panasonic AQV258H5 PhotoMOS series include measurement, security equipment, fire prevention systems, signal processing, industrial machines, and more.
Features
- High-voltage switching reliability
- High-capacity
- 20mA load current
- 1500V load voltage
- Suitable for BMS and low signal control
- 5000Vrms I/O isolation voltage
- Distance between output terminals expanded to cater to 6-pin DIP package
- Available in both tube and tape-and-reel packaging options
- UL recognized and cUL certified
- RoHS and REACH compliant
Applications
- BMS
- Industrial equipment
- Security equipment
- Fire prevention systems
- Measuring instruments
- Signal processing
- Signal control
- High isolation
- Mercury relay replacement
Videos
Dimensions
Additional Resources
Published: 2020-03-12
| Updated: 2026-08-14