Phoenix Contact FDX-20 Series Fiber Optic Connectors

Phoenix Contact FDX-20 Series Fiber Optic Connectors are designed for Plug and Play connection with 35mm DIN rail mountable modules. These connectors feature rail mountable modules in three positioning directions and pin assignments crossed pairwise in a link. The FDX-20 connectors feature greater than or equal to 0.6dB attenuation, a transmission speed of up to 1000Mbps, and a continuously reliable data connection. These fiber optic connectors are manufactured with dimensions of 40mm x 130mm x 115mm and a housing width of 40mm. The FDX-20 series fiber optic connectors are easy to install and suitable for industrial applications.

Features

  • Intuitive front panel operation and clear control cabinet layout
  • Flexible DIN rail mounting is possible in three positioning directions
  • Reduced installation time with Plug and Play
  • Pin assignment straight in line in a link
  • Continuously reliable data connection
  • Easy to install
  • Snapped onto standard NS 35/7,5 and NS 35/15 DIN rails
  • 1000Mbps transmission speed 

Specifications

  • Product properties:
    • Rail-mountable module
    • Network distributor box
    • 24 conductor slots
    • LC-Duplex connection profile
    • 6 module slots
  • Electrical properties:
    • ≤ 0.6dB
  • -40°C to 85°C ambient operating temperature range
  • 2mm individual wire diameter
  • 40mm x 130mm x 115mm dimensions
  • 40mm housing width
  • 1.25 mm ferrule diameter
  • 35mm DIN rail mounting type
  • Multimode fiberglass 62.5/125µm fiber type
  • FO transmission medium
View Results ( 3 ) Page
Part Number Datasheet Description Product Type Number of Positions Maximum Operating Temperature Minimum Operating Temperature
1208051 1208051 Datasheet Fibre Optic Connectors FOC-PP-17S4-LCD2-OM1 Fiber Optic Connectors 4 Position + 85 C - 40 C
1208052 1208052 Datasheet Fibre Optic Connectors FOC-PP-17S12-LCD6-OM1 Fiber Optic Connectors 12 Position + 85 C - 40 C
1208053 1208053 Datasheet Fibre Optic Connectors FOC-PP-17S24-LCD12-OM1 Fiber Optic Connectors 24 Position + 85 C - 40 C
Published: 2022-08-03 | Updated: 2022-09-15