Phoenix Contact PTPOWER 95 High-Current Terminal Blocks

Phoenix Contact PTPOWER 95 High-Current Terminal Blocks make a quick and easy connection possible for large conductors. With PTPOWER 95 High-Current Terminal Blocks with push-in spring connection, conductors up to 95mm2 can be directly contacted. This series allows direct connection without manually opening the terminal point. The pre-assembled terminal block bases reduce mounting and storage costs. The right terminal block base is available for every function. The fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors. PTPOWER 95 is the first in a series of high-power spring terminal blocks from Phoenix Contact featuring the Power Turn technology. This feature is a short lever movement to open and close the termination area. This feature makes it the only finger-safe spring terminal block for larger conductors.

Features

  • Makes quick and easy connection possible for large conductors
  • Conductors up to 95mm2 can be directly contacted
  • Direct connection without manually opening the terminal point
  • Allows release of conductor simply by pressing the release button with a standard screwdriver
  • Pre-assembled terminal block bases reduce mounting and storage costs
  • Right terminal block base is available for every function
  • Fully-insulated and snap-on (optional) AGK pick-off terminal blocks enable a voltage pick-off for two 16mm2 conductors
  • Large area for labeling
  • Safe latching
  • Insertion bridges available for easy potential distribution

Specifications

  • 232A current rating
  • 1500V voltage range 
  • 4-3/0 wire gauge range 
View Results ( 7 ) Page
Part Number Datasheet Number of Positions Current Rating Voltage Rating Wire Gauge Range Connection Method Length Width Height
3260100 3260100 Datasheet 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260103 3260103 Datasheet 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260106 3260106 Datasheet 1 Position 232 A 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 108.7 mm
3260133 3260133 Datasheet 1 Position 232 A 15 kV 4 AWG to 3/0 AWG Screw, Push-In 139.1 mm 25 mm 99.8 mm
3260139 3260139 Datasheet 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Push-In 105.5 mm 25 mm 99.8 mm
3260142 3260142 Datasheet 1 Position 232 A 1.5 kV 4 AWG to 3/0 AWG Screw, Power-Turn 139.1 mm 25 mm 99.8 mm
3260136 3260136 Datasheet 1 Position 232 A 15 kV 4 AWG to 3/0 AWG Screw, Power-Turn 139.1 mm 25 mm 99.8 mm
Published: 2014-10-29 | Updated: 2022-03-11