Phoenix Contact THERMOFOX Handheld Printers & Accessories
Phoenix Contact THERMOFOX Handheld Printers provide a mobile solution that allows a user to quickly and easily print markings on site. These thermal transfer printers process continuous media to mark cables and conductors, devices, terminals, and systems. The THERMOFOX series allows for the processing of shrink sleeves, labels, and non-adhesive material. An intelligent keyboard lets the user integrate symbols, barcodes, and serial numbers. The CLIP PROJECT planning and marking software provides an easy exchange of marking data. Phoenix Contact THERMOFOX Handheld Printers use automatic material detection to provide optimum print settings. A combined material and ink ribbon enables fast material changes.Features
- Ideally suited for on-site fast marking
- Robust and easy to operate
- Processes continuous media to mark cables and conductors, devices, terminals, and systems
- Onboard software provides easy data entry, thanks to a touchscreen and fully integrated marking software
- Equipped with energy management and replaceable, rechargeable high-performance batteries
- Automatic material detection for optimum print settings
- Combined material and ink ribbon cassette offers fast material change
Videos
Printer Details
Additional Resources
View Results ( 17 ) Page
| Part Number | Datasheet | Description | Product | Color | Material |
|---|---|---|---|---|---|
| 0803923 | ![]() |
Heat Shrink Tubing & Sleeves MM-WMS 3,2 (EX5) R C1 WH/BK | Label Cassettes | White | Polyolefin (PO) |
| 0803925 | ![]() |
Heat Shrink Tubing & Sleeves MM-WMS 6,4 (EX10) R C1 WH/BK | Label Cassettes | White | Polyolefin (PO) |
| 0803924 | ![]() |
Heat Shrink Tubing & Sleeves MM-WMS 4,8 (EX9) R C1 WH/BK | Label Cassettes | White | Polyolefin (PO) |
| 0803931 | ![]() |
Printers MM-WML 3 (EX10) R C1 WH/BK | Accessories | White | Vinyl Polymer |
| 0803938 | ![]() |
Printers MM-EMLF (EX12) R C1 WH/BK | Accessories | White | Vinyl Polymer |
| 0803940 | ![]() |
Printers MM-EMLF (EX24) R C1 WH/BK | Accessories | White | Vinyl Polymer |
| 0803981 | ![]() |
Printers MM-TML (EX9,5) R C1 TR/BK | Accessories | Clear | Polyester |
| 0803983 | ![]() |
Printers MM-TMT (EX9,5) R C1 WH/BK | Accessories | White | Polyester |
| 0805009 | ![]() |
Printers THERMOFOX/ACCU Li-ION rchrg btry | Accessories | ||
| 0805010 | ![]() |
Printers THERMOFOX/ADAPTER AC POWER ADAPTER | Accessories | Black |
Published: 2016-09-21
| Updated: 2022-03-11