Preci-Dip 811/813-CLIP Spring-Loaded Multi-Finger Clips
Preci-Dip 811/813-CLIP Spring-Loaded Clips are multi-finger pogo pins designed to quickly make contact with other circuit boards or moving parts. These clip assemblies of pogo pins enable the connection of loose tolerances, off-axis, and various other imperfect or moving elements. These connections feature multiple length configurations, a 20mΩ contact resistance, a 5A maximum current rating per contact, as well as single-row and dual-row configurations. Preci-Dip 811/813-CLIP Spring-Loaded Multi-Finger Clips utilize a 1.58mm diameter press-in mount, and a 20,000 cycle durability.
Features
- Single-row and dual-row configurations in various lengths
- Multiple pogo pins on a single assembly
- Accepts important positioning tolerances of the connectors
- Connects surfaces non-perpendicular to the contact axis
- Compensates errors of parallelism and flatness
- Connects pivoting or rotating elements
- Connects with sliding mating action (push & lock)
- Suitable for blind mating
Specifications
- 5A max operating current
- 20mΩ dynamic contact resistance
- -55°C to +125°C operating temperature
- 20,000 cycle durability
- 1.83mm diameter hole insulator press-in mount
Pin Lengths
Published: 2022-04-04
| Updated: 2026-11-04