Qorvo QPA0016 GaN Power Amplifiers
Qorvo QPA0016 GaN Power Amplifiers are high-power Ku-Band MMIC amplifiers made using Qorvo's QGaN15 process. The Qorvo QPA0016 amplifiers operate in the 13.75GHz to 14.5GHz Satcom band, delivering 5W of linear power with third-order intermodulation distortion products of 25dBc. The devices can reach output powers up to 15W with 35dB small-signal gain and 32% power-added efficiency. The operating frequency can be extended from 12.75GHz to 15.35GHz. For easy integration, the devices are fully matched to 50Ω with DC-grounded I/O ports for optimal ESD performance. The QPA0016 amplifiers are suitable for communications and radar applications in commercial and military markets.Features
- 13.75GHz to 14.5GHz frequency range
- 12.75GHz to 15.35GHz extended frequency range
- 37dBm linear POUT
- 42dBm POUT (PIN = 14dBm)
- 32% PAE (PIN = 14dBm)
- -25dBc IM3 (POUT_TOAL = 37dBm)
- 35dB small signal gain
- VD = 24V, IDQ = 259mA, VG = -2.3V typical range bias
- 7.5mm x 5.0mm x 2.45mm package dimensions
Applications
- Defense and aerospace
- Communications
Published: 2024-04-08
| Updated: 2024-04-16