Qorvo QPA2935EVB Evaluation Board
Qorvo QPA2935EVB Evaluation Board is a demonstration and development platform for the QPA2935 2W S-Band GaN Driver Amplifier. The QPA2935 operates from 2.7GHz to 3.5GHz and delivers 33dBm of saturated output power and 18dB of large-signal gain while achieving greater than 52% power-added efficiency. The QPA2935 is fabricated on the QGaN25 0.25µm GaN (Gallium Nitride) on SiC (Silicon Carbide) process and is matched to 50Ω with integrated DC blocking caps on both I/O ports.The Qorvo QPA2935EVB Evaluation Board features a pre-mounted QPA2935 in a compact 4mm x 4mm plastic overmolded package. The Evaluation Board provides an example application circuit, allowing rapid prototyping when incorporated into existing designs.
Board Layout
Published: 2022-04-28
| Updated: 2022-05-02