Quectel FCU743R Wi-Fi 4 & BLUETOOTH® 5.2 Modules
Quectel FCU743R Wi-Fi® 4 and BLUETOOTH® 5.2 Modules are high-performance modules that support 2.4GHz and 5GHz frequencies and can be used for WLAN connection. These modules feature a reliable USB 2.0 interface, ensuring high sensitivity in interference environments. The FCU743R modules can achieve high-speed, low-power WLAN transmission at a maximum data rate of 150Mbps. These modules are available in an ultra-compact 13mm x 12.2mm x 2mm size with Surface-Mount Technology (SMT). The low profile and small size of the LCC package enable it to be easily embedded in size-constrained applications and to provide reliable connectivity.
Features
- 2.4GHz/5GHz Wi-Fi bands and BLUETOOTH® 5.2
- USB 2.0 interface, which features higher data transmission rate and lower power consumption
- Simple design minimizes design-in time and development efforts
- -20°C to +70°C wide operating temperature range
Specifications
- IEEE 802.11a/b/g/n WLAN protocol
- 1 x 1 Wi-Fi antenna
- 20MHz/40MHz 2.4GHz channel bandwidth
- 20MHz/40MHz 5GHz channel bandwidth
- WPA3 encryption mode
- AP/STA Wi-Fi operating mode
- 13mm x 12.2mm x 2mm dimensions
- VBAT: 3V to 3.6V, typical 3.3V power supply voltage
- 410.2mA at 3.3V maximum current at Tx mode power consumption
Dimensions
Published: 2026-06-05
| Updated: 2026-07-01