Renesas Electronics EK-RX671 RX671 MCU Evaluation Kit
Renesas Electronics EK-RX671 RX671 MCU Evaluation Kit provides an efficient tool to evaluate the RX671 MCU. This kit includes all the hardware and software needed to start evaluation immediately after unboxing. The Renesas Electronics EK-RX671 enables debugging critical functions of the RX671. In addition, it could be combined with various expansion boards quickly to expand the board's functionality easily.Features
- Hardware and software ready for evaluation right out of the box
- On-board debugger (E2 OB): program writing and debugging are possible simply by connecting the board to a PC via USB cable
- The ready-to-use software package includes peripheral function drivers, middleware, and guidance documentation
- Ability to develop prototypes for a wide range of requirements
- On-board popular ecosystem connectors: easily integrate with expansion boards such as sensor, wireless, LCD, motor boards, etc., enabling the development of a wide range of applications quickly
- On-board HMI application target function: two capacitive touch buttons, Audio Interface with MEMS micros, and 3.5mm headphone jack enable the evaluation of HMI functions
- Rich external memory expansion function: 64Mb QSPI Flash, 128Mb 16-bit SDRAM, MicroSD Slot enable expanding memory easily
- Multiple power options to enhance power supply flexibility to meet various needs
Board Layout
Published: 2023-09-22
| Updated: 2023-09-26