Renesas Electronics RZ/G3L Quad Core MPUs

Renesas Electronics RZ/G3L Quad Core MPUs are entry-class HMI processors with 4x Arm® Cortex®-A55 cores running up to 1.2GHz and an Arm Cortex-M33 sub-CPU for RTOS operation. The RZ/G3L supports Linux-based HMI platforms with powerful graphics, hardware video codec functions, high-speed connectivity, and low-power operation for industrial, office, building, medical, and home applications.

The Renesas RZ/G3L MPUs combine a 3D graphics accelerator, H.264 video encode/decode, display interface options, and MIPI CSI camera input, helping designers create feature-rich graphical interfaces. The RZ/G3L Quad Core MPUs also provide PCIe Gen2, dual Gigabit Ethernet, USB 2.0, and separated power domains, enabling high-speed expansion, deterministic communication, reduced standby power, and fast Linux application resume through DDR self-refresh.

The RZ/G3L is part of a scalable, pin-compatible portfolio that includes RZ/G3SE devices, allowing platform reuse across display-equipped HMI systems and headless IoT edge designs. ECC support, a wide operating temperature range, Renesas Secure IP, secure boot, Arm TrustZone®, secure debug, tamper detection, and long-term CIP Linux support help reduce development risk for industrial systems with extended product lifecycles.

Features

  • Quad-core Arm Cortex-A55 processing for Linux-based HMI applications
  • Arm Cortex-M33 sub-CPU for RTOS operation and workload distribution
  • 3D graphics accelerator to offload GUI rendering and support smooth screen transitions
  • H.264 hardware video encode and decode to reduce CPU load in video-enabled HMI systems
  • Display interface flexibility with MIPI-DSI, LVDS single-channel, and parallel display support
  • MIPI CSI camera interface for HMI applications using video input
  • PCIe Gen2 interface for expanding 5G, Wi-Fi 6, or external AI accelerator connectivity
  • TSN-enabled Gigabit Ethernet for deterministic, low-latency industrial communication
  • Function-based separated power domains for low-power operation and fast Linux resume
  • Security and reliability support through ECC, Renesas Secure IP, secure boot, Arm TrustZone, secure debug, and tamper detection

Applications

  • Industrial HMI
  • Industrial computers
  • Industrial gateways
  • Office printers
  • Building control
  • EV chargers
  • Medical HMI
  • Smart retail
  • Smart home
  • Home patient monitors
  • Home appliances
  • Video conferencing systems

Specifications

  • Main CPU - 4x Arm Cortex-A55 cores at up to 1.2GHz for Linux operation
  • Sub CPU - Arm Cortex-M33 at 200MHz for RTOS operation
  • Graphics and video
    • Arm Mali-G31 3D GPU with 7.2GFLOPS performance
    • H.264 encode and decode hardware video codec
  • Display and camera interfaces
    • One display support channel
    • MIPI-DSI, LVDS single channel, and parallel display interface options
    • Display support up to FHD, 1920 x 1080 at 60fps
    • MIPI CSI-2 camera interface
  • Connectivity and expansion
    • PCIe Gen2 1-lane interface with 5.0GT/s transfer rate
    • 2x USB 2.0 host/function OTG interfaces
    • 2x Gigabit Ethernet interfaces
    • IEEE 802.1 TSN support on Gigabit Ethernet
    • External Bus Interface with 8-bit and 16-bit random access support
    • ExBUS theoretical bandwidth of up to approximately 133MB/s at 133MHz CKIO under normal access without wait states
  • Package options
    • 17mm x 17mm, 0.65mm pitch, 368-pin LFBGA
    • 14mm x 14mm, 0.5mm pitch, 400-pin LFBGA
  • Power management
    • Ultra-low standby power consumption in the 1mW class with DDR self-refresh support
    • Low-power standby with active RTC and tamper detection support
    • Fast Linux application resume without Linux initialization from DDR self-refresh mode
  • Reliability and security
    • ECC support for on-chip memory and DDR interfaces
    • Operating temperature range of Tj = -40°C to +125°C
    • Renesas Secure IP support for globally recognized security standards such as SP800
    • Secure boot, Arm TrustZone, secure debug, and tamper detection support
  • Software support
    • CIP Linux SLTS kernel v6.12 with long-term maintenance support
    • HMI development packages including Chromium, Flutter, and LVGL
    • GUI tools for pin configuration, DDR parameter setup, signal integrity checks, and Linux image programming

Videos

Block Diagram

Block Diagram - Renesas Electronics RZ/G3L Quad Core MPUs

AC Metering

Block Diagram - Renesas Electronics RZ/G3L Quad Core MPUs
Published: 2026-08-06 | Updated: 2026-10-30