ROHM Semiconductor RQ7 Pch Power MOSFETs
ROHM Semiconductor RQ7 Pch Power MOSFETs feature low on-resistance and are housed in a small TSMT8 surface-mount package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.Features
- Low on-resistance
- Small Surface Mount Package (TSMT8)
- Pb-free plating; RoHS compliant
Applications
- Switching
Line Up
Market Applications
Improved On Resistance
View Results ( 4 ) Page
| Part Number | Datasheet | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Qg - Gate Charge |
|---|---|---|---|---|---|
| RQ7G080BGTCR | ![]() |
40 V | 8 A | 16.5 mOhms | 10.6 nC |
| RQ7L050ATTCR | ![]() |
60 V | 5 A | 39 mOhms | 38 nC |
| RQ7P035ATTCR | ![]() |
100 V | 3.5 A | 111 mOhms | 40 nC |
| RQ7G080ATTCR | ![]() |
40 V | 8 A | 18.2 mOhms | 37 nC |
Published: 2021-01-26
| Updated: 2024-02-05