ROHM Semiconductor RSS100N03HZG N-Channel 30V 10A Power MOSFET

ROHM Semiconductor RSS100N03HZG N-Channel 30V 10A Power MOSFET is a low on-resistance device housed in a small surface-mount package (SOP8). The RSS100N03HZG features Pb-free plating and is RoHS compliant. The MOSFETs are also halogen-free, have Sn100% plating, and are AEC-Q101 qualified.

Features

  • Low on-resistance
  • Small surface mount package (SOP8)
  • Pb-free plating; RoHS compliant
  • Halogen-free
  • Sn100% plating
  • AEC-Q101 qualified

Applications

  • Switching
Published: 2022-02-08 | Updated: 2022-03-11