Schneider Electric RE22 Harmony Timer Relays

Schneider Electric RE22 Harmony Timer Relays offer one or two relay outputs, 30s fixed or up to 300hr selectable timing options, and multifunction, dual-function, or single-function options. These multi-voltage relays include a dial pointer LED indicator and diagnostic button to assist setup and troubleshooting. The diagnostic button instantly checks the downstream circuit, shortening commissioning and troubleshooting time. Schneider Electric RE22 Harmony Timer Relays are designed to be mounted on a 35mm DIN rail, and their space-saving width of 22.5mm is ideal for applications requiring extensive control in a small footprint. Typical applications include machines, building systems, water irrigation, and HVAC equipment.

Features

  • Compact and reliable
  • Ideal for applications that require considerable control in small footprint
  • Modular design for 35mm DIN-rail mounting
  • QR code embedded in instruction sheet for easy setup
  • Energy efficient - simple to implement, operate, and maintain
  • Dial pointer LED indicator and diagnostic button to assist setup and troubleshooting
  • LED indications for power, timing, and relay-output status
  • Diagnostic button instantly checks downstream circuit, shortening commissioning and troubleshooting time
  • Compliance with standards and certifications

Applications

  • Machines: single machines, and industrial automation and processes
  • HVAC: fans and centralized water systems
  • Buildings: lighting control, access control door locks, and roller shutters
  • Water segment: pumping and irrigation systems

Specifications

  • Multifunction, dual function, or single function
  • Timing options
    • Selectable up to 300hrs
    • Fixed 30s
  • One or two relay outputs
  • Multi-voltage
  • 22.5mm housing width

Call-Outs

Infographic - Schneider Electric RE22 Harmony Timer Relays
Published: 2026-10-23 | Updated: 2026-10-28