Renesas Electronics RL78/G21 16-Bit General-Purpose MCU

Renesas Electronics RL78/G21 16-Bit General-Purpose Microcontroller (MCU) is a cost-optimized, low-power MCU primarily designed for system control applications, with enhanced security features. The RL78/G21 achieves low current consumption during RUN operation while offering a competitive cost among Renesas MCUs in the 128KB and 256KB classes. The RL78/G21 addresses evolving requirements in home appliance applications, especially in the growing smart home segment, for system control and HMI functionalities.

Features

  • Optimized 128KB/256KB Flash MCU for general-purpose applications
  • ±1.0% HOCO and 4KB data Flash with background operation
  • Low power consumption (34.4uA/MHz RUN current, 0.23uA Stop current)
  • Built-in security features for software asset protection
  • Pin-to-pin and functional compatibility with RL78/G13 and G23
  • Wide-pitch package lineup (0.65mm/0.8mm)
  • Additional UARTA channel for enhanced connectivity
  • Smart configurator and Fast Prototyping Board (FPB) support
  • Reduce total system cost through a cost-effective MCU, ±1.0% HOCO, and 4KB data Flash with BGO
  • Enable low-power and energy-efficient system designs
  • Protect software assets and help prevent counterfeiting
  • Support increasing connectivity requirements with an additional UART channel
  • Simplify migration from RL78/G13 and G23 through pin-to-pin and functional compatibility
  • Accelerate development and shorten time-to-market with Smart configurator and Fast Prototyping Board support

Applications

  • Home and smart home appliances
  • Consumer electronics
  • Industrial

Block Diagram

Block Diagram - Renesas Electronics RL78/G21 16-Bit General-Purpose MCU

Smart Remote-Controlled Tankless Gas Water Heater

Block Diagram - Renesas Electronics RL78/G21 16-Bit General-Purpose MCU
Published: 2026-10-22 | Updated: 2026-11-10