New Image Sensors

STMicroelectronics BrightSense Vx1943 and Vx5945.1MP CMOS Image Sensors include feature-rich RGB-NIR and monochrome sensors for consumer and industrial imaging applications. The VB1943/VD1943 sensors capture color and NIR images, while the VB5943/VD5943 sensors support monochrome imaging from the visible region to NIR. For maximum design flexibility, the sensors come in robust, ready-to-solder OBGA packages with dual-side antireflective coating for enhanced optical performance. Bare die versions are also available for customized camera modules, enabling manufacturers to tailor solutions to exact specifications.
-
STMicroelectronics BrightSense Vx1943 & Vx5945.1MP CMOS Image Sensors5.1MP RGB-NIR and monochrome CMOS image sensors with hybrid shutter operation.25.8.2026 -
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26.2.2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26.2.2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26.2.2026 -
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.2.2.2026 -
onsemi AR0233AT Hayabusa CMOS Image SensorsDelivers exceptional sensitivity for a wide variety of automotive applications.8.9.2025 -
onsemi AF013x Hyperlux™ ID 1.2MP iToF SensorsMatrix sensors for 3D imaging fast-moving objects.7.7.2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.26.5.2025 -
onsemi AR0145CS Hyperlux™ SG Image Sensors1/4.3" CMOS digital image sensors with an active-pixel array of 1280 (H) x 800 (V).25.3.2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18.3.2025 -
DFRobot SEN0636 Gravity: UV Index SensorMeasure UV radiation across the 240nm to 370nm wavelength range, including UVA, UVB, and UVC.25.2.2025 -
ams OSRAM Mira016 CMOS Image SensorsA compact 0.16MP Near IR enhanced global shutter image sensor developed for 2D & 3D applications.28.1.2025 -
Seeed Studio SenseCAP A1101 LoRaWAN Vision AI SensorCombines TinyML AI technology and LoRaWAN long-range transmission to create AI device solutions.3.12.2024 -
onsemi AR0544 Hyperlux™ LP 5MP Image Sensors1/4.2" back-side illuminated stacked CMOS digital image sensors with 2592 x 1944 active-pixel array.3.10.2024 -
onsemi AR0235 Digital Image Sensors1/2.8-inch 2MP CMOS sensors with global shutter and active pixel array of 1920(H) x 1200(V).1.10.2024 -
ams OSRAM Mira050 NIR Enhanced Global Shutter Image SensorsCompact 0.5MP near-infrared enhanced global shutter image sensors for machine vision applications.1.10.2024 -
onsemi AR0246 Digital Image Sensors1/4" Back Side Illuminated (BSI) CMOS active pixel sensor with a pixel array of 1920(H) x 1080(V).1.10.2024 -
onsemi AS0149AT CMOS Digital Image SensorsDesigned for automotive use and have a 1312H x 986V active-pixel array.19.8.2024 -
onsemi Hyperlux LP SensorsA wide range of image and depth sensors for automotive, industrial, and commercial applications.14.8.2024 -
onsemi ASX344AT CMOS Image SensorActive-pixel single-chip CMOS, VGA format designed for automotive applications.20.6.2024 -
onsemi AR2020 Hyperlux™ LP 20 MP Image Sensors1/1.8" back-side illuminated stacked CMOS digital image sensors with 5120 x 3840 active-pixel array.19.6.2024 -
onsemi AR0234CS CMOS Digital Image Sensors2Mp CMOS digital image sensors with a 1/2.6" size and 1920 x 1200 pixel array.12.6.2024 -
onsemi ARX383CS CMOS Digital Image Sensors1/8" CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V).23.5.2024 -
onsemi AR0830 Hyperlux LP Image Sensors1/2.9" back-side illuminated stacked CMOS digital image sensors with 3840 x 2160 active-pixel array.7.5.2024 -
onsemi AR0132AT CMOS Digital Image SensorCaptures images in either high dynamic range modes or linear with a rolling shutter readout.8.4.2024 -