Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load Switch

Diodes Inc. DML1012ALDSQ Single-Channel Smart Load Switch offers a very low on-resistance in a small package. It contains an N-channel MOSFET for up to VBIAS = 1.5V input-voltage operation and a 6A channel with a 3.2V to 5.5V bias supply. A low-voltage control signal controls the DML1012ALDSQ Smart Load Switch through the ON pin. The device is ideal for reliable power sequencing and power rail control in automotive applications, including advanced driver-assistance systems (ADAS), infotainment platforms, and display clusters.

The DML1012ALDSQ smart load switch supports an input voltage range of 0.8V to 4V, making it suitable for a wide variety of subsystem power rail applications. Its ultra-low RDS(ON) of 8mΩ (max.) reduces conduction losses and helps minimize heat generation. With a low junction-to-case thermal resistance (RθJC) of 8°C/W, the device can deliver up to 6A of continuous output current. The low quiescent current further enhances efficiency during power-gating operation while reducing standby power consumption. Additionally, the enable pin supports accurate, microcontroller-controlled power sequencing.

The DML1012ALDSQ integrates several protection and control features that help reduce PCB footprint and accelerate system design compared with discrete implementations. Controlled output-voltage slew-rate limits inrush current during startup, improving overall system stability. An integrated quick-output discharge function ensures rapid discharge of the downstream circuitry during shutdown. The device also incorporates undervoltage lockout (UVLO), which disables operation when the input supply falls below a defined threshold, helping maintain predictable system behavior and reliable power conditions.

The DML1012ALDSQ is suitable for automotive applications requiring specific change control; this part is AEC-Q101 qualified, PPAP-capable, and manufactured in IATF 16949-certified facilities.

Features

  • Low RDS(ON) ensures on-state losses are minimized
  • 0.8V to VBIAS in a 1.5V input voltage range
  • 6A continuous current
  • Low RDS(ON) internal nFETs 8mΩ at VBIAS = 5V, VIN = 1.05V, TA = +85°C
  • 28µA low quiescent current
  • 20µs turn-on rise time
  • 3.2V to 5.5V bias voltage
  • Integrated quick output discharge resistor
  • Lead-free and RoHS-compliant
  • Halogen and antimony-free “Green” device
  • AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities

Applications

  • Automotive/industrial electronics
  • ADAS (advanced driver assistance systems)
  • Infotainment

Typical Power Sequencing Circuit

Application Circuit Diagram - Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load Switch

Functional Block Diagram

Block Diagram - Diodes Incorporated DML1012ALDSQ Single-Channel Smart Load Switch
Published: 2026-07-01 | Updated: 2026-08-19