Sherex CAL Large Flange Knurled Body Rivet Nuts
Sherex CAL Large Flange Knurled Body Rivet Nuts are constructed with blind, load-bearing internal threads for use with sheet materials that are too thin for tapping. These round body fasteners feature a large flange, a knurled body, and a thin-wall design that creates secure threaded attachment points on one side of the workpiece. The CAL product line includes inch and metric thread variants with aluminum, steel, or stainless steel construction, offering multiple options for corrosion resistance and hold strength qualities. Sherex CAL Round-Body Rivet Nuts are compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware.
Features
- Blind rivet nuts for load-bearing threads in thin sheet materials
- Large flange provides increased strength in punched and drilled holes
- Inch and metric thread options
- Ideal replacement for weld nuts
- Knurled body for increased spin-out resistance when installed into soft materials
- Material options
- CAL1: stainless steel
- CAL2: steel 1008/1010
- CAL3: aluminum
- Compatible with Grade 2, Grade 5, Class 8.8, and Class 9.8 hardware
Published: 2026-06-17
| Updated: 2026-06-18