STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement Unit

STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement Unit (IMU) features a 3-axis digital gyroscope and a 3-axis digital accelerometer with an extended temperature range up to +125°C, designed to address automotive non-safety applications. The ASM330LHHG1 is AEC-Q100 compliant and industrialized through a dedicated MEMS production flow to meet automotive reliability standards. All parts are fully tested with respect to temperature to ensure the highest quality level.  

The sensing elements are manufactured using ST's proprietary micromachining processes. At the same time, the IC interfaces are developed using CMOS technology, allowing the design of a dedicated circuit that is trimmed to match the sensing element's characteristics better. The ASM330LHHG1 has a full-scale acceleration range of ±2/±4/±8/±16g and a wide angular rate range of ±125/±250/±500/±1000/±2000/±4000dps, enabling it for a broad range of automotive applications.

 

The device supports dual operating modes: high-performance and low-power. All design aspects of the ASM330LHHG1 have been optimized to achieve superior output stability, extremely low noise, and full data synchronization, thereby benefiting sensor-assisted applications such as dead reckoning and sensor fusion. The STMicroelectronics ASM330LHHG1 is available in an overmolded 14-lead plastic, land grid array (LGA) package.

 

Features

  • AEC-Q100 qualified
  • Android Auto™ and CarPlay® compliant
  • Extended -40 to +125°C temperature range
  • Embedded compensation for high stability over temperature
  • Accelerometer user-selectable full scale up to ±16g
  • Extended ±125dps to ±4000dps gyroscope range
  • Dual operating modes: high-performance and low-power mode
  • I2C, MIPI I3C®, and SPI serial interfaces
  • Six-channel synchronized output to enhance the accuracy of dead-reckoning algorithms
  • Smart programmable interrupts
  • Embedded 3KB FIFO available to underload the host processor
  • ECOPACK and RoHS compliant

Applications

  • Dead reckoning (DR)
  • Vehicle-to-everything (V2X)
  • Telematics and e-tolling
  • Antitheft systems
  • Impact detection and crash reconstruction
  • Motion-activated functions
  • Driving comfort
  • Vibration monitoring and compensation

Pin Connections

Chart - STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement Unit
Published: 2026-04-08 | Updated: 2026-07-13