Sure-Seal IP67 Connectors

Sure-Seal IP67 Connectors are water- and oil-resistant connectors for industrial demands, designed for true submersion. These connectors feature an IP67 rating and meet DIN 40050 standards, ensuring resistance to corrosion, extreme temperatures, and harsh substances in marine, mining, and construction applications. Proven sealing technology and trusted industry standards are combined in the connectors, making them an ideal choice for applications where performance and longevity are vital. Additional features include one-piece construction, polarization against mismating, and field-serviceable design. Sure-Seal IP67 Connectors are available in three versions: Standard Sure-Seal, Mini Sure-Seal, and Power Sure-Seal.

Features

  • Resistant to automotive/industrial environments
  • One-piece construction
  • Field serviceable
  • Polarized against mismating
  • Available versions
    • Standard Sure-Seal
    • Mini Sure-Seal
    • Power Sure-Seal

Applications

  • Off-road and powersports
  • Construction equipment
  • Marine and watersports
  • Agriculture equipment
  • Mining equipment
  • Ground transportation

Specifications

  • Common
    • IP67 protection rating
    • DIN 40050 standards
    • -40°F to +221°F temperature range
    • Nitrile material
  • Standard
    • 1 to 10 circuits
    • 18AWG to 14AWG
    • 15A current rating
  • Mini
    • 2 to 4 circuits
    • 20AWG to 18AWG
    • 8A current rating
  • Power
    • 1 circuit
    • 10AWG to 4AWG
    • 85A current rating
Published: 2026-05-28 | Updated: 2026-06-15