Taiwan Semiconductor 40V N-Channel Power MOSFETs
Taiwan Semiconductor 40V N-Channel Power MOSFETs are designed to operate on PerFET™ power transistor technology and operate at 40V Drain Source Voltage (VDS). These MOSFETs feature ultra-low on-resistance and wettable flank leads for enhanced AOI. The N-Channel Power MOSFETs are halogen-free, RoHS compliant, and 100% UIS and Rg tested. Typical applications of N-channel power MOSFETs include DC-DC converters, load switches, solenoids, and motor drivers.Features
- 40V Drain Source Voltage (VDS)
- Ultra-low on-resistance
- Wettable flank leads for enhanced AOI
- 100% UIS and Rg tested
- -55°C to 175°C operating junction temperature
- RoHS compliant
- Halogen-free according to IEC 61249-2-21
- TQM032NH04LCR
- RDS(ON) (maximum), VGS=10V, 3.2mΩ and VGS=4.5V, 4.5mΩ
- Qg VGS=4.5V, 23.7nC
- TQM043NH04LCR
- RDS(ON) (maximum), VGS=10V, 4.3mΩ and VGS=4.5V, 6mΩ
- Qg VGS=4.5V, 20nC
- TQM056NH04LCR
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=4.5V, 7.8mΩ
- Qg VGS=4.5V, 14.2nC
- TQM070NH04LCR
- RDS(ON) (maximum), VGS=10V, 7mΩ and VGS=4.5V, 9.8mΩ
- Qg VGS=4.5V, 11nC
- TSM019NH04CR
- RDS(ON) (maximum), VGS=10V, 1.9mΩ and VGS=4.5V, 6mΩ
- Qg VGS=10V, 89nC
- TSM019NH04LCR
- RDS(ON) (maximum), VGS=10V, 1.9mΩ and VGS=4.5V, 2.7mΩ
- Qg VGS=4.5V, 49nC
- TSM032NH04CR
- RDS(ON) (maximum), VGS=10V, 3.2mΩ and VGS=7V, 3.8mΩ
- Qg VGS=10V, 45nC
- TSM032NH04LCR
- RDS(ON) (maximum), VGS=10V, 3.2mΩ and VGS=4.5V, 4.5mΩ
- Qg VGS=4.5V, 23.7nC
- TSM056NH04CR
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=7V, 6.7mΩ
- Qg VGS=10V, 27.3nC
- TSM056NH04CV
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=7V, 6.7mΩ
- Qg VGS=10V, 29nC
- TSM056NH04LCR
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=4.5V, 7.8mΩ
- Qg VGS=4.5V, 14.2nC
- TSM056NH04LCV
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=4.5V, 7.8mΩ
- Qg VGS=4.5V, 16nC
- TSM070NH04CR
- RDS(ON) (maximum), VGS=10V, 7mΩ and VGS=7V, 8.4mΩ
- Qg VGS=10V, 19nC
- TSM070NH04CV
- RDS(ON) (maximum), VGS=10V, 7mΩ and VGS=7V, 8.4mΩ
- Qg VGS=10V, 21nC
- TSM070NH04LCR
- RDS(ON) (maximum), VGS=10V, 7mΩ and VGS=4.5V, 9.8mΩ
- Qg VGS=4.5V, 11nC
- TSM070NH04LCV
- RDS(ON) (maximum), VGS=10V, 7mΩ and VGS=4.5V, 9.8mΩ
- Qg VGS=4.5V, 11nC
- TSM076NH04DCR
- RDS(ON) (maximum), VGS=10V, 7.6mΩ and VGS=7V, 9.1mΩ
- Qg VGS=10V, 19nC
- TSM076NH04LDCR
- RDS(ON) (maximum), VGS=10V, 7.6mΩ and VGS=4.5V, 10.6mΩ
- Qg VGS=4.5V, 10.7nC
- TQM056NH04CR
- RDS(ON) (maximum), VGS=10V, 5.6mΩ and VGS=7V, 6.7mΩ
- Qg VGS=10V, 27.3nC
Applications
- DC-DC converters
- Solenoid and motor drivers
- Load switch
Additional Resources
Videos
View Results ( 44 ) Page
| Part Number | Datasheet | Description | Rds On - Drain-Source Resistance | Qg - Gate Charge | Vgs - Gate-Source Voltage | Transistor Type |
|---|---|---|---|---|---|---|
| TQM032NH04LCR RLG | ![]() |
MOSFETs 40V, 81A, Single N-Channel Power MOSFET | 3.2 mOhms | 23.7 nC | - 16 V, 16 V | |
| TQM070NH04LCR RLG | ![]() |
MOSFETs 40V, 54A, Single N-Channel Power MOSFET | 7 mOhms | 11 nC | - 16 V, 16 V | |
| TQM056NH04LCR RLG | ![]() |
MOSFETs 40V, 54A, Single N-Channel Power MOSFET | 5.6 mOhms | 14.2 nC | - 16 V, 16 V | |
| TSM043NH04CR RLG | ![]() |
MOSFETs 40V, 54A, Single N-Channel Power MOSFET | 37 nC | - 20 V, 20 V | ||
| TSM019NH04LCR RLG | ![]() |
MOSFETs 40V, 100A, Single N-Channel Power MOSFET | 1.9 mOhms | 49 nC | - 16 V, 16 V | 1 N-Channel |
| TSM032NH04CR RLG | ![]() |
MOSFETs 40V, 81A, Single N-Channel Power MOSFET | 3.2 mOhms | 45 nC | - 20 V, 20 V | 1 N-Channel |
| TSM043NH04LCR RLG | ![]() |
MOSFETs 40V, 54A, Single N-Channel Power MOSFET | 42 nC | - 16 V, 16 V | ||
| TQM032NH04CR RLG | ![]() |
MOSFETs 40V, 81A, Single N-Channel Power MOSFET | 3.8 mOhms | 45 nC | - 20 V, 20 V | 1 N Channel |
| TSM070NH04CV RGG | ![]() |
MOSFETs 40V, 54A, Single N-Channel Power MOSFET | 15 nC | - 20 V, 20 V | ||
| TSM076NH04DCR RLG | ![]() |
MOSFETs 40V, 34A, Dual N-Channel Power MOSFET | 7.6 mOhms | 19 nC | - 20 V, 20 V | 2 N-Channel |
Published: 2022-05-23
| Updated: 2023-09-19